Lenovo 43.9 cm (17.3 inch) Laptop Intel® Pentium® Gold 5405U 8 GB 512 GB SSD Intel UHD Graphics 610 Windows® 10 Home

  • Item no.: 2267179
  • Manufacturer no.: CTO 39821
  • EAN: 4049998658035

Lenovo Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2267179
  • Manufacturer no.: CTO 39821
  • EAN: 4049998658035

Lenovo Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® Gold 5405U
CPU series Intel® Pentium® Gold
Processor/type 5405U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive DVD burner
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Grey
Width 413 mm
Height 24.3 mm
T 285 mm
Weight 2.1 kg
Battery / technology Li-Ion
Operating time (max.) 6.5 h
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® Gold 5405U
CPU series Intel® Pentium® Gold
Processor/type 5405U
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops