Lenovo Android Refurbished (very good) 25.7 cm (10.1 inch) 32 GB LTE/4G, WiFi Black 1.8 GHz
The Lenovo smart tab is an excellent 25.7 cm (10.1") Android tablet, which becomes smart screen with Amazon Alexa. Dock it and ask Alexa questions, watch your calendar, play videos on the beautiful 25.7 cm (10.1") full HD display and enjoy music with…
- Warranty: 24 months
- Manufacturer: Lenovo
The Lenovo smart tab is an excellent 25.7 cm (10.1") Android tablet, which becomes smart screen with Amazon Alexa. Dock it and ask Alexa questions, watch your calendar, play videos on the beautiful 25.7 cm (10.1") full HD display and enjoy music with…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
- Number of touch points: 10
- Brightness: 320 cd/m²
- WLAN standards: IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
- Number of speakers: 2
- Speaker systems: Stereo, Dolby Atmos
- Tablet sensor: Acceleration sensor
Display (cm) | 25.7 cm |
---|---|
Screen size diagonal (inches) | 10.1 inch |
Display resolution mode | WUXGA |
Display properties | Touch display , LED backlit , Multi-touch , Capacitive |
Display resolution | 1920 x 1200 p |
CPU | Qualcomm Snapdragon 450 |
CPU series | Qualcomm® Snapdragon |
Processor/type | 450 |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
RAM | 3 GB |
---|---|
Memory capacity | 32 GB |
Storage media | Flash |
Memory card slots | microSD card (up to 256 GB) |
Front camera resolution | 2 MP |
Resolution of built-in camera | 5 MP |
Features | GPS , Wi-Fi / LTE (4G) |
Bluetooth | 4.0 |
Mobile internet | LTE/4G , WiFi |
Built-in GPS | Yes |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Card reader |
Colour | Black |
Width | 242 mm |
Height | 168 mm |
Depth | 8 mm |
Weight | 480 g |
Operating time (max.) | 5 h |
Product type | Android |
Operating system (Version) | Android™ 9.0 |
Product condition | Refurbished (very good) |
Type | Tab M10 LTE Dock |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Battery capacity | 4850 mAh |
Tab M10 LTE Android tablet with speaker SmartDock refurbished
The Lenovo smart tab is an excellent 25.7 cm (10.1") Android tablet, which becomes smart screen with Amazon Alexa. Dock it and ask Alexa questions, watch your calendar, play videos on the beautiful 25.7 cm (10.1") full HD display and enjoy music with loud, crisp sound. You can also receive messages, call up sports results and control your home from anywhere in the room thanks to the far-field microphones. All hands-free - just ask.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm (10.1 inch) (1920 x 1200 p)
- CPU: Qualcomm® Snapdragon 450 (8 x 1.8 GHz); 3 GB
- Memory size: 32 GB Flash (microSD card (up to 256 GB))
- GPS, Wi-Fi / LTE (4G)
- Operating system: Android™ 9.0
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Are used laptop batteries still up for the job?
The battery has been tested and works for a minimum of 30 minutes. However, batteries may well last much longer.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished/ & Discounted Tablets