Lenovo Ideapad 3 15-IIL 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i3 i3-1005G1 8 GB RAM 256 GB SSD Intel UHD Grap
Are you looking for a powerful entry-level notebook that meets all your needs? Take a look at the IdeaPad 3. An Intel Core processor and dedicated graphics card provide fast performance, simple multitasking and a great entertainment experience.Though…
- Warranty: 24 months
- Manufacturer: Lenovo
Are you looking for a powerful entry-level notebook that meets all your needs? Take a look at the IdeaPad 3. An Intel Core processor and dedicated graphics card provide fast performance, simple multitasking and a great entertainment experience.Though…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
Type | Ideapad 3 15-IIL |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel Core i3 (10. Gen.) 1005G1 / 1.2 GHz (3.4 GHz) / 4 MB cache |
CPU series | Intel® Core™ i3 |
Processor/type | i3-1005G1 |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 1.2 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | HDMI™ , USB 3.2 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Card reader |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD , SDHC Wireless , SDXC |
Colour | Grey |
Width | 362 mm |
Height | 19 mm |
Depth | 253 mm |
Weight | 1.85 kg |
Battery / technology | Lithium-ion 35 Wh |
Operating time (max.) | 7.3 h |
Software included | Microsoft Office (trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
Lenovo Ideapad 3 15-IIL Laptop
Are you looking for a powerful entry-level notebook that meets all your needs? Take a look at the IdeaPad 3. An Intel Core processor and dedicated graphics card provide fast performance, simple multitasking and a great entertainment experience.
Thoughtful design details, such as the physical webcam security cover, complete the picture.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 p
- CPU: Intel® Core™ i3 i3-1005G1 10th Gen (Ice Lake) (2 x 1.2 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Home 64-Bit
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops