Lenovo IdeaTab S8-50 WiFi 16 GB Black Android 20.3 cm (8 inch) 1.86 GHz Intel® Atom® Android™ 4.4 1920 x 1200 p
The perfect travel companionWith a weight of less than 300 g and a thickness of less than 8 mm, the lenovo TAB S8 tablet is the perfect device for reading, listening to music, watch videos or surfing in the Internet. It is so light that it is comfort…
- Warranty: 24 months
- Manufacturer: Lenovo
The perfect travel companionWith a weight of less than 300 g and a thickness of less than 8 mm, the lenovo TAB S8 tablet is the perfect device for reading, listening to music, watch videos or surfing in the Internet. It is so light that it is comfort…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
Product type | Android |
---|---|
Type | IdeaTab S8-50 |
Display (cm) | 20.3 cm |
Screen size diagonal (inches) | 8 inch |
Display resolution | 1920 x 1200 p |
Display format | 16:10 |
CPU series | Intel® Atom® |
Processor/type | Z3745 |
Processor cores (No.) | 4 x |
CPU speed | 1.86 GHz |
RAM | 2 GB |
---|---|
RAM type | DDR3L RAM |
Memory capacity | 16 GB |
Storage media | eMMC |
Memory card slots | microSD card (up to 64 GB) |
Operating system (Version) | Android™ 4.4 |
Mobile internet | WiFi |
Bluetooth | 4.0 +HS |
Built-in GPS | Yes |
Phone function | No |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) |
Colour | Black |
Width | 12.4 cm |
Height | 21 cm |
Depth | 0.8 cm |
Weight | 300 g |
Operating time (max.) | 7 h |
Bluetooth | Yes |
Series (tablet PCs) | IdeaTab S8-50 |
CPU type | Quad Core |
Lenovo S 8-50 Tablet 20.32 cm (8") black-slim design + Intel quad-core and full HD IPS display
The perfect travel companion
With a weight of less than 300 g and a thickness of less than 8 mm, the lenovo TAB S8 tablet is the perfect device for reading, listening to music, watch videos or surfing in the Internet. It is so light that it is comfortable with you wherever you go.
20.3 cm (8") Full HD-Infinity display
The high-resolution (1,920 x 1,200) 20.3 cm (8") Display of TAB S8 delivers a high contrast, brilliant picture with good brightness for indoor and outdoor areas. The Infinity display goes smoothly in the housing via and offers a large display area. IPS technology (In-Plane Switching) ensures meanwhile for large viewing angle and is therefore perfect together with friends to enjoy full HD videos. The ultra-flat, highly transparent touch-screen provides for a sharp, clear display.
Quad Core Processor
For fast internet surfing, loading of apps and easy multi-tasking optimized quad-core processors are the perfect platform for a fast, smooth Android and HD video experience.
Two built-in cameras
The TAB S 8 has a light intensity 8-megapixel camera with f2.2 lens, the excellent recordings even under poor light conditions. For Selfies and Webchats, the device is also equipped with a 1.6-megapixel front camera.
Operating system Android ™ 4.4 (KitKat)
Android ™ 4.4 achieved by optimum working memory usage and touch-screen optimizations when TAB S8 is an extraordinary performance for a quick tablet experience with precise control. Listen to music and at the same time, surfing the Internet or a fast racing game play - with Android ™ 4.4 is no problem.
Lenovo DOit Apps
The App-Serie DOit by Lenovo offers you and your device is still more possibilities. This includes the transfer of data to other Android devices without connection to a network, in order to protect the device against viruses and malware, as well as a backup of your contacts and SMS protocols.
Connections and expansion options
Via a micro-USB port can be connected to the tablet charged and with other devices. A practical micro SD card slot enables the memory expansion.
Two front speakers with Dolby ® Audio
For crystal clear sound, the TAB 8 with two forward-looking speakers. In conjunction with the surround sound of Dolby ® Audio provide the speakers for an immersive sound experience - ideal for movies and music.
LENOVO TAB S 8-50
Unbelievably light, incredibly fast
The S8-a super handy tablet with fabulous Infinity display
With less than 300g, the S8 Tablet a light-weight in its class. Powerful Intel® quad-core processors and the latest Android ™ 4.4 operating system ensure a seamless performance. The 20.3 cm (8 inch) Full HD display provides incredibly brilliant and colorful pictures. In addition, the S8 has two cameras, optional LTE (4G) and comes in a variety of colors.
Light and elegant
With only 299 g, the S8 tablet is a real light-weight. The elegant, textured back is einfac and comfortable to use. The perfeklte, flexible companion.
Amazing Full HD display
Films, games or presentations come to life on the 8 "Infinity display. The Full HD screen (1920 x 1200) provides for unbelievably brilliant pictures.
Fast and powerful
The Intel® quad-core processors and the Android™ KitKat operating system provide smooth operation for easy and secure multi-tasking.
Multimedia Experience
Enjoy a complete multimedia experience: movies, music, photos or games, with the help of Dolby ® improved speaker and the 8 MP camera on the back of the tablet
This text is machine translated.
Highlights & Details
- Display:20.3 cm (8 inch) Full HD IPS-Infinity multi-touch display (1920 x 1200 p)
- Processor:Intel® Atom®;Quad Core (4 xX1.86 GHz); 2 GB
- Memory size: 16 GB;eMMC (microSD card (up to 64 GB))
- WLAN 802.11n up to 300 MBits, Bluetooth 4.0, GPS and micro-USB connection
- Dual Camera: 8.0 megapixel camera (BSI2-Sensor) + 1.6 Megapixel front camera
- Operating system: Android™ 4.4
Facts
- Up to 7 hours for Internet via Wi-Fi.
- Two front speakers with Dolby ® Audio
- Integrated digital microphone.
Delivery
- Lenovo S 8-50
- Travel adapter
- Micro USB to USB cable
- User manual.
- Earphones
- Warranty: 24 months
- Manufacturer: Lenovo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets