Lenovo M92p Desktop PC Intel Core i5 i5-3470 8 GB 240 GB SSD Intel HD Graphics 2500 Windows® 10 Pro

  • Item no.: 1924165
  • Manufacturer no.: USED-Kosatec-106898
  • EAN: 4053199924905

Lenovo M92p Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 1924165
  • Manufacturer no.: USED-Kosatec-106898
  • EAN: 4053199924905

Lenovo M92p Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type Desktop PC
CPU Intel® Core™ i5-3470 processor (up to 3.60 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 2500
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of serial ports 1 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DisplayPort , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0 , VGA
Colour Black
Operating system (Version) Windows® 10 Pro
Bluetooth No
No. of PSUs 1
Features SSD operating system , Built-in SSD
No. of USB 2.0 ports 2 x
Smart Card reader No

Technical data

Product type Desktop PC
CPU Intel® Core™ i5-3470 processor (up to 3.60 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs