Technical data
Display (cm) | 35.6 cm |
---|---|
Screen size diagonal (inches) | 14 inch |
Display resolution mode | WXGA |
Display resolution | 1366 x 768 p |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4300M |
Processor cores (No.) | 2 x |
CPU speed | 2.6 GHz |
Turbo frequency (max.) | 3.3 GHz |
CPU cache | 3 MB |
RAM | 4 GB |
---|---|
RAM type | DDR3 RAM |
Hard drive capacity (total) | 500 GB |
Hard drive 1 type | HDD |
Hard drive | 500 GB |
Drive | w/o hard drive |
Keyboard layout | German, QWERTZ |
No. of DisplayPort | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of VGA ports | 1 x |
Interfaces | Wi-Fi , LAN (10/100/1000 Mbps) , USB 3.0 , Audio 5.1 (3.5 mm jack) , VGA , DisplayPort |
Colour | Black |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (good) |
Condition | The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
N14 Lenovo T440p i5-4300M
Highlights & Details
- Display: 35.6 cm 14 inch WXGA 1366 x 768 p
- CPU: Intel® Core™ i5 i5-4300M (2 x 2.6 GHz)
- RAM: 4 GB DDR3 RAM
- Memory: 500 GB HDD
- Graphics card:
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops