Lenovo Thinkcentre M800 10FV Desktop PC, Midi tower PC Refurbished (very good) Intel® Core™ i5 i5-6400 8 GB 240 GB SSD

  • Item no.: 2335864
  • Manufacturer no.: Thinkcentre M800 10FV
  • EAN: 2050006581223

Lenovo Thinkcentre M800 10FV Desktop PC, Midi tower PC

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2335864
  • Manufacturer no.: Thinkcentre M800 10FV
  • EAN: 2050006581223

Lenovo Thinkcentre M800 10FV Desktop PC, Midi tower PC

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type Desktop PC
CPU series Intel® Core™ i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 530
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
No. of DisplayPort 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces DisplayPort , USB 2.0 , USB 3.2 (Gen 1) , VGA
Width 175 mm
Height 406 mm
Depth 413 mm
Weight 12.5 kg
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU series Intel® Core™ i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs