Lenovo THINKCENTRE M93P 10A8 Desktop PC Refurbished (very good) Intel® Core™ i5-4570 8 GB 500 GB HDD Intel HD Graphics

  • Item no.: 1889505
  • Manufacturer no.: G104835-046A
  • EAN: 4053199920051

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 1889505
  • Manufacturer no.: G104835-046A
  • EAN: 4053199920051

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • EPEAT GOLD
  • PXE boot: Yes
  • Wake On Lan: Yes
Product type Desktop PC
CPU Intel® Core™ i up to 3.60 GHz processor (5-4570 with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
CPU series Intel® Core™
Processor/type i5-4570
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 4600
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Hard drive 1 connection SSD SATA III (600 MB/s)
Drive DVD burner
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DisplayPort , LAN (10/100/1000 Mbps) , Serial (9-pin) , RJ45 , USB 2.0 , USB 3.0 , VGA
Width 102 mm
Height 338 mm
T 375 mm
Weight 7.8 kg
Software included G Data Internet Security - 1 year free , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition Refurbished (very good)

Technical data

  • EPEAT GOLD
  • PXE boot: Yes
  • Wake On Lan: Yes
Product type Desktop PC
CPU Intel® Core™ i up to 3.60 GHz processor (5-4570 with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
CPU series Intel® Core™
Processor/type i5-4570
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs