Lenovo ThinkPad L460 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Pentium® 4405U 8 GB 256 GB SSD Intel HD Graphi

  • Item no.: 2269322
  • Manufacturer no.: 336639
  • EAN: 2050006505519

Lenovo ThinkPad L460 Laptop 35.6 cm

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2269322
  • Manufacturer no.: 336639
  • EAN: 2050006505519

Lenovo ThinkPad L460 Laptop 35.6 cm

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
CPU Intel Pentium 4405U 6. Generation
CPU series Intel® Pentium®
Processor/type 4405U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.1 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 510
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SATA III (600 MB/s)
Built-in speakers Yes
Microphone Yes
Webcam Yes
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of VGA ports 1 x
Interfaces USB 3.0 , VGA , LAN (10/100 Mbps) , Audio stereo (3.5 mm jack) , DisplayPort , Bluetooth , Wi-Fi
Width 339 mm
Height 24 mm
T 235 mm
Weight 1900
Battery / technology Li-Ion
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
CPU Intel Pentium 4405U 6. Generation
CPU series Intel® Pentium®
Processor/type 4405U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.1 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops