Lenovo ThinkPad T460 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-6200U 8 GB 256 GB SSD Windo

  • Item no.: 2348278
  • Manufacturer no.: Used-Kosatec 117824
  • EAN: 2050006607152

Lenovo ThinkPad T460 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2348278
  • Manufacturer no.: Used-Kosatec 117824
  • EAN: 2050006607152

Lenovo ThinkPad T460 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display resolution 1366 x 768 p
CPU Intel® Core™ i5 6200U
CPU series Intel® Core™ i5
Processor/type i5-6200U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.30 GHz
Turbo frequency (max.) 2.80 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Keyboard layout German, QWERTZ
Interfaces USB 3.2 Gen 1 (USB 3.0) , VGA , DisplayPort
Colour Black
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display resolution 1366 x 768 p
CPU Intel® Core™ i5 6200U
CPU series Intel® Core™ i5
Processor/type i5-6200U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.30 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops