Lenovo ThinkPad V15 G1 39.6 cm (15.6 inch) Laptop Intel Core i5 1035G1 8 GB 256 GB SSD Intel UHD Graphics Windows® 10

  • Item no.: 2256085
  • Manufacturer no.: 82C500A3GE
  • EAN: 0194632828702

Lenovo ThinkPad V15 G1 Laptop 39.6 cm Iron grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2256085
  • Manufacturer no.: 82C500A3GE
  • EAN: 0194632828702

Lenovo ThinkPad V15 G1 Laptop 39.6 cm Iron grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 1035G1
CPU series Intel Core i5
Processor/type 1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 1
RAM / Max. upgrade 12 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , USB3.1 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , SD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC , MMC
Colour Iron grey
Width 362.2 mm
Height 19.9 mm
T 251.5 mm
Weight 1.85 kg
Battery / technology 35 Wh, lithium-ion
Operating time (max.) 6 h
Software included Microsoft Office (30-day trial)
Product type Laptop
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 1035G1
CPU series Intel Core i5
Processor/type 1035G1
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops