Lenovo ThinkVision M14 LED 35.6 cm (14 inch) 1920 x 1080 p Full HD 6 ms USB-C™ IPS LED
Mobile display for productive working on the go, enhance productivity and collaboration with the ThinkVision M14 ultra-portable mobile display. This 35.6 cm (14.0") screen weighs only 570 grams and can be connected to any device with an extended USB-…
- Warranty: 24 months
- Manufacturer: Lenovo
Mobile display for productive working on the go, enhance productivity and collaboration with the ThinkVision M14 ultra-portable mobile display. This 35.6 cm (14.0") screen weighs only 570 grams and can be connected to any device with an extended USB-…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 14 inch |
Display (cm) | 35.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 6 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 3000000 : 1 |
Contrast ratio | 700 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.161 mm |
Interfaces | USB-C™ |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 6 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | Doesn't apply |
Annual energy consumption | 15 kWh/year |
Width | 209.03 mm |
Height | 323.37 mm |
Depth | 96.54 mm |
Weight | 570 g |
Dim | (W x H x D) 209.03 x 323.37 x 96.54 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Tiltable |
Lenovo ThinkVision M14 mobile display
Mobile display for productive working on the go
, enhance productivity and collaboration with the ThinkVision M14 ultra-portable mobile display. This 35.6 cm (14.0") screen weighs only 570 grams and can be connected to any device with an extended USB-C port. It doesn't matter whether you want to convince with a customer presentation or simply do your work on the go – the ThinkVision M14 display makes a good job even better.
Mobile display for modern working life
Looking for a way to take advantage of mobile productivity? Then the ThinkVision M14 is just right for you. This ultra-portable 35.6 cm (14.0") mobile FHD display connects to her notebook via USB-C and offers extra space on the screen – so you can easily share content with customers and colleagues. The ergonomic design allows you to control the viewing angle and thanks to the connections on both sides, the display is suitable for right and left-handed people. ThinkVision M14: The advanced mobile productivity solution.
Ultra-thin, ultra-light
at only 570 g and 4.4 mm*, you can take the ThinkVision M14 display anywhere. Despite the ultra-portable design, the FHD (1920 x 1080) IPS display offers pin-sharp images.
Optimized connectivity
The ThinkVision M14 mobile display has two advanced USB-C ports that support performance and video transmission. Power pass-through design lets you charge both the ThinkVision M14 and your notebook with just one adapter.
Make sure your notebook, tablet or smartphone has a fully functional USB-C port that supports DisplayPort 1.2 Alt mode and PD2.0.
Productivity and flexibility
The flexible design of the ThinkVision M14 mobile device adapts to your working style. The alignment is done easily via connections on the right and left side. The screen can be tilted from -5 to 90 degrees and adjusted to the desired height thanks to the adjustable stand. In addition, the protective cover provides for worry-free travel pleasure.
Advanced blue light reduction technology prevents eye strain, so you can stay on track at the end of a long day. Finally time to relax? Stream the content you want from your phone, tablet or notebook to the M14.
This text is machine translated.
Highlights & Details
- Screen size 35.6 cm (14 inch) Full HD, 1920 x 1080 p
- Response time: 6 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: USB-C™
- Full HD, Tiltable
Delivery
- USB-C cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors