Lenovo ThinkVision S22e-19 LED 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 6 ms VGA, HDMI™, Audio stereo
The Lenovo Thinkpad Vision S22e-19 LED is good value for money and there is no loss of performance more. With 21.5", 178° viewing angle and a broad view, it leaves nothing to be desired. The display is flicker-free and reduces motion blur with fast m…
- Warranty: 24 months
- Manufacturer: Lenovo
The Lenovo Thinkpad Vision S22e-19 LED is good value for money and there is no loss of performance more. With 21.5", 178° viewing angle and a broad view, it leaves nothing to be desired. The display is flicker-free and reduces motion blur with fast m…
- Warranty: 24 months
- Manufacturer: Lenovo
Technical data
- Tilt front: -5°
- Tilt the rear: 22°
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED backlit |
Response time | 6 ms |
Contrast ratio | 3000000 : 1 |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.248 mm |
Interfaces | VGA , HDMI™ , Audio stereo (3.5 mm jack) |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Energy efficiency rating | A (A+++ - D) |
Width | 489.3 mm |
Height | 373.8 mm |
Depth | 200 mm |
Weight | 2.75 |
Dim | (W x H x D) 489.3 x 373.8 x 200 mm |
Range of uses | Home , Office |
Features | Full HD , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Lenovo Thinkpad Vision S22e-19 LED monitor
The Lenovo Thinkpad Vision S22e-19 LED is good value for money and there is no loss of performance more. With 21.5", 178° viewing angle and a broad view, it leaves nothing to be desired. The display is flicker-free and reduces motion blur with fast moving videos. The monitor is suitable for all types of office is ideal. It increases by the versatile connectivity, the TÜV certification and quick-change tip blue light stand the productivity and provides for a comfortable working mode.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD,1920 x 1080 p
- Response time: 6 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: VGA, HDMI™, Audio stereo (3.5 mm jack)
- Full HD, Headphone jack
- Tilt stand
- Tüv Certification Low Blue Light
Facts
- Breathtaking Display
- The Full HD 1920 x 1080 monitor has a borderless 54.6 cm (21.5") display with 178° viewing angle and thus enables an excellent viewing experience. The monitor has an edge-free design and a stylish look.
- No eye strain more
- The TÜV certification and the flicker-free display Low Blue Light shall ensure that the user does not work for a longer period of time have tiredness of eyes.
- Versatile and comfortable
- VGA and HDMI connections offer versatility by the connection with other peripheral devices. The anti-tilt stand and the VESA support make it possible for the user, the position of the monitor so that is more comfortable for him.
Delivery
- 1x connection cables
- 1x HDMI cable
- Quick guide
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors