Lenovo V145-14AST 39.6 cm (15.6 inch) Laptop AMD A4 9125 Dual Core 8 GB 512 GB SSD AMD Radeon R3 Windows® 10 Pro 64-Bi

  • Item no.: 2281121
  • Manufacturer no.: V145-15
  • EAN: 4260605456190

Lenovo V145-14AST Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2281121
  • Manufacturer no.: V145-15
  • EAN: 4260605456190

Lenovo V145-14AST Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties LED backlit
Display resolution 1366 x 768 p
Display format 4:3
CPU AMD A4 9125 dual core
CPU series AMD A4
Processor/type 9125 Dual Core
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 1 MB
RAM
8 GB
No. of memory slots 1
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD SATA III (600 MB/s)
Built-in speakers Yes
Microphone Yes
Webcam Yes (built-in)
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces MMC , SD , SDHC , SDXC
Supported memory cards MMC , SD , SDHC , SDXC
Colour Black
Width 376 mm
Height 253 mm
Depth 22.7 mm
Weight 2700 g
Battery / technology Lithium ions
Operating time (max.) 5 h
Software included Microsoft Office 2010 Starter incl. Word and Excel 2010; Gdata Internet Security (latest version) Full version, incl. 1/2 year updates
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties LED backlit
Display resolution 1366 x 768 p
Display format 4:3
CPU AMD A4 9125 dual core
CPU series AMD A4
Processor/type 9125 Dual Core
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops