Lenovo V145-15AST 39.6 cm (15.6 inch) Laptop AMD A4 A4-9125 8 GB 256 GB SSD AMD Radeon R3 w/o OS Black

  • Item no.: 2266857
  • Manufacturer no.: 81MT001PGE
  • EAN: 0193268715639

Lenovo V145-15AST Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2266857
  • Manufacturer no.: 81MT001PGE
  • EAN: 0193268715639

Lenovo V145-15AST Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties LED backlit , Anti-glare
Display resolution 1366 x 768 p
Display format 16:9
CPU AMD A9-9425 dual core (2 x 3.1 GHz / max. 3.7 GHz, 1 MB cache)
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 1 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SATA (150 MB/s)
Drive SuperMulti DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.1
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
Interfaces HDMI™ , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi , Bluetooth , LAN (10/100/1000 Mbps)
Supported memory cards SD , MMC , SDHC , SDXC
Colour Black
Width 375.6 mm
Height 22.7 mm
Depth 253.4 mm
Weight 2.1 kg
Battery / technology 2 cell (30 Wh)
Product type Laptop
Operating system (Version) w/o OS

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties LED backlit , Anti-glare
Display resolution 1366 x 768 p
Display format 16:9
CPU AMD A9-9425 dual core (2 x 3.1 GHz / max. 3.7 GHz, 1 MB cache)
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops