Technical data
Type | V15-ADA |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD 3020e |
CPU series | AMD |
Processor/type | 3020e |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 1.2 GHz |
Turbo frequency (max.) | 2.6 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
SSD 1 type | SSD |
SSD | 128 GB |
SSD size (total) | 128 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Bluetooth , HDMI™ , Headphone/mic combo jack (3.5 mm) , USB 3.2 (Gen 1) , USB 2.0 , Card reader , Wi-Fi |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD , MMC , SDHC , SDXC |
Colour | Iron grey |
Width | 362 mm |
Height | 20 mm |
Depth | 252 mm |
Weight | 1.9 kg |
Software included | BullGuard Internet Security 1 year 3 free device license |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Lenovo V15-ADA laptop CTO 15.6/AMD/8/128/WIN10
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: AMD 3020e (2 x 1.2 GHz)
- RAM: 8 GB DDR4-SDRAM
- Memory size: 128 GB SSD
- Graphics card :AMD Radeon
- Operating system: Windows® 10 Home
Facts
- Operating system: Microsoft Windows 10 Home 64Bit · Display: 15.6 " / 39.62 cm (not reflecting) · Resolution: 1920 x 1080 · Format: 16:9 · Type: Full HD · Processor: AMD 3020e · Number of cores: 2 · Core clock: 1.20 GHz · Turbo core clock: 2.60 GHz · Memory: 8 GB DDR4 SDRAM - SO DIMM · Hard disk: 128 GB SSD · without drive · Graphics: AMD Radeon Graphics · Stereo loudspeaker · Integrated webcam · WLAN 802.11: ac · Bluetooth: 5.0 · Connections: 1x HDMI 1.4b, 1x headphones / microphone combo, 2x USB 3.1 Gen1, 1x USB 2.0 Gen1, 4 in 1 card reader SD/MMC/SDHC/SDXC · Battery: 2 cells lithium-ion · Max. Duration: 6 h · watt-hours: 35 · virus scanner and Internet protection: BullGuard Internet Security free 1 year 3 device license.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops