Technical data
Type | V17-IIL |
---|---|
Features | Memory card reader , Touchpad |
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | HD+ |
Display properties | LED backlit , Anti-glare |
Display resolution | 1600 x 900 p |
Display format | 16:9 |
CPU series | Intel® Core™ i3 |
Processor/type | I3-1005G1 |
Processor generation | 10th Gen (Ice Lake) |
---|---|
Processor cores (No.) | 2 x |
CPU speed | 1.2 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 1 |
RAM / Max. upgrade | 12 GB |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD size (total) | 256 GB |
Hard drive | 256 GB |
Hard drive capacity (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | M.2 |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD , SDHC , SDXC |
Width | 402 mm |
Height | 19.9 mm |
Depth | 281.3 mm |
Weight | 2.2 kg |
Operating time (max.) | 7.4 h |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
Lenovo V17-IIL Laptop
Highlights & Details
- Display: 43.9 cm (17.3 inch) LED backlit, Anti-glare HD+ 1600 x 900 p
- CPU: Intel® Core™ i3 I3-1005G1 10th Gen (Ice Lake) (2 x 1.2 GHz)
- RAM: 8 GB DDR4-SDRAM 2666 MHz
- Memory size:256 GB 256 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops