Lenovo V30a-22IML 54.6 cm (21.5 inch) All-in-one PC Intel Core i3 i3-10110U 8 GB 256 GB SSD Intel HD Graphics Windows®

  • Item no.: 2266858
  • Manufacturer no.: 11FV0034GE
  • EAN: 0195042091311

Lenovo V30a-22IML All-in-one PC 54.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2266858
  • Manufacturer no.: 11FV0034GE
  • EAN: 0195042091311

Lenovo V30a-22IML All-in-one PC 54.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3 10110U
CPU series Intel Core i3
Processor/type i3-10110U
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x
CPU speed 2.10 GHz
Turbo frequency (max.) 4.10 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Drive w/o hard drive
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (2nd gen) 2 x
Interfaces USB3.1 (Gen 2) , USB 2.0 , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , HDMI™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black , Silver
Product type All-in-one PC
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3 10110U
CPU series Intel Core i3
Processor/type i3-10110U
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs