Lenovo V30a-24IML 60.5 cm (23.8 inch) All-in-one PC Intel® Core™ i5 i5-10210U 8 GB 256 GB SSD Intel HD Graphics Window
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | LED backlit , Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i5 10210U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-10210U |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.60 GHz |
Turbo frequency (max.) | 4.20 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
Graphics card type | Intel HD Graphics |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe |
Drive | w/o hard drive |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 2 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (2nd gen) | 2 x |
Interfaces | USB 3.2 (Gen 2) , USB 2.0 , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , HDMI™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black , Silver |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Pro |
Lenovo V30a-24IML AIO
Highlights & Details
- Display: 60.5 cm (23.8 inch) LED backlit, Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 (i5-10210U) 10th Gen (Ice Lake) (4 x 1.60 GHz)
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics
- Operating system: Windows® 10 Pro
Delivery
- USB keyboard + USB mouse
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs