Lenovo V340-17IKB 43.9 cm (17.3 inch) Laptop Intel® Pentium® Gold 5405U 8 GB 512 GB SSD Intel HD Graphics 610 Windows®

  • Item no.: 2252919
  • Manufacturer no.: 16549
  • EAN: 4260605456145

Lenovo V340-17IKB Laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2252919
  • Manufacturer no.: 16549
  • EAN: 4260605456145

Lenovo V340-17IKB Laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties TFT , LED backlit , Matt
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® 5405U
CPU series Intel® Pentium® Gold
Processor/type 5405U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
Interfaces USB 2.0 , USB 3.0 , Wi-Fi 802.11 b/g/n , HDMI™ , LAN (10/100/1000 Mbps) , Card reader
Supported memory cards SD , SDHC , SDXC , MMC
Colour Black
Width 415 mm
Height 35.5 mm
Depth 272 mm
Weight 2800 g
Battery / technology Lithium ion, 3000 mAh
Operating time (max.) 5 h
Software included MS Office 2010 Starter full version incl. Word 2010 and Excel 2010 - no subscription, unlimited duration , Gdata Internet Security (latest version) Full version, including 1/2 year updates
Product type Laptop
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties TFT , LED backlit , Matt
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® 5405U
CPU series Intel® Pentium® Gold
Processor/type 5405U
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops