Lenovo V340-17IWL 43.9 cm (17.3 inch) Laptop Intel Core i5 i5-8265U 16 GB 256 GB SSD Intel UHD Graphics 620 Windows® 1

  • Item no.: 2233939
  • Manufacturer no.: 81RG0020GE?03
  • EAN: 0194778147941

Lenovo V340-17IWL Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2233939
  • Manufacturer no.: 81RG0020GE?03
  • EAN: 0194778147941

Lenovo V340-17IWL Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel Core i5-8265U (4C, 1.6 / 3.9GHz, 6MB)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
16 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive SuperMulti DVD burner
Built-in speakers Yes
Webcam Yes
Bluetooth 4.1
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB3.1 (Gen 1) , USB-C™ USB 3.1 , HDMI™ , LAN (10/100 Mbps) , Headphone/mic combo jack (3.5 mm) , Bluetooth , Wi-Fi
Colour Grey
Width 413 mm
Height 24.3 mm
Depth 284.6 mm
Weight 2.8 kg
Battery / technology 3 cell (36 Wh) Polymer Battery with RapidCharge
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel Core i5-8265U (4C, 1.6 / 3.9GHz, 6MB)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops