Lenovo YT3-850F Android 20.3 cm (8 inch) 16 GB WiFi Black 1.1 GHz Qualcomm® Snapdragon Android™ 5.0 Lollipop 1280 x 800

  • Item no.: 1388740
  • Manufacturer no.: ZA090007DE
  • EAN: 0889561623329

A tablet, which you exposure - with 4 great modes. Four Ways to your tablet to use The special feature of the yoga tablet 3 is the battery cylinder and a side folding stand, the center of gravity is changed. The Tablet can be in different ways: Hold,…

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 1388740
  • Manufacturer no.: ZA090007DE
  • EAN: 0889561623329

A tablet, which you exposure - with 4 great modes. Four Ways to your tablet to use The special feature of the yoga tablet 3 is the battery cylinder and a side folding stand, the center of gravity is changed. The Tablet can be in different ways: Hold,…

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Series (tablet PCs) Yoga
Display resolution 1280 x 800 p
Display format 16:9
CPU series Qualcomm® Snapdragon
CPU speed 1.1 GHz
RAM
1 GB
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card (up to 128 GB)
Features Wi-Fi , GPS
Bluetooth 4.0 +EDR
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Bluetooth , Card reader , Wi-Fi 802.11 b/g/n
Colour Black
Width 267 mm
Height 157 mm
Depth 36 mm
Weight 556 g
Product type Android
Operating system (Version) Android™ 5.0 Lollipop
Bluetooth Yes

Technical data

Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Series (tablet PCs) Yoga
Display resolution 1280 x 800 p
Display format 16:9
CPU series Qualcomm® Snapdragon
CPU speed 1.1 GHz
RAM
1 GB
Memory capacity 16 GB
Storage media eMMC

Frequently bought together

Similar products

See and discover other items from category Android Tablets