Leo Getnord Leo Dual SIM smartphone 64 GB 5.72 inch (14.5 cm) Dual SIM Android™ 8.1 Oreo Black/red
- Item no.: 2273387
- Manufacturer no.: 66537
- EAN: 0636601366537
With the introduction of getnord Leo, there's finally a robust and waterproof smartphone on the market that can compete with these specifications with iPhone and Samsung. In addition, the getnord Leo is super strong, waterproof, dust-proof and shock-…
- Warranty: 24 months
- Manufacturer: Leo
- Item no.: 2273387
- Manufacturer no.: 66537
- EAN: 0636601366537
With the introduction of getnord Leo, there's finally a robust and waterproof smartphone on the market that can compete with these specifications with iPhone and Samsung. In addition, the getnord Leo is super strong, waterproof, dust-proof and shock-…
- Warranty: 24 months
- Manufacturer: Leo
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 14.5 cm |
Screen size diagonal (inches) | 5.72 inch |
Display resolution | 1440 x 720 p |
Resolution of built-in camera | 16 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
Memory card slots | microSD card (up to 128 GB) |
---|---|
RAM | 4 GB |
SIM card type | Micro SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 1800 MHz , 2600 MHz |
Features | Gorilla Glass , OTG support , NFC , Dustproof , Shockproof , Waterproof , IP68 , MIL-STD-810G |
Contract | None |
Colour | Black/red |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 30 h |
Standby max. | 35 d |
Width | 78 mm |
Height | 159 mm |
Depth | 14 mm |
Weight | 250 g |
Interfaces | USB-C™ , NFC , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
US DoD Military Standards | MIL-STD-810G |
Product type | Dual SIM smartphone |
Getnord Leo Outdoor Smartphone 64 GB 5.72 inch (14.5 cm) dual SIM
With the introduction of getnord Leo, there's finally a robust and waterproof smartphone on the market that can compete with these specifications with iPhone and Samsung. In addition, the getnord Leo is super strong, waterproof, dust-proof and shock-proof! The getnord Leo is the robust smartphone with the best technical data! The getnord Leo is completely contemporary: All the top specifications of a mobile phone and don't worry about the circumstances under which your smartphone is used. For this reason, getnord Leo is the best choice for anyone looking for a high-end smartphone that can be used in any circumstances. Without worrying about dust, sand, water or falls!
This text is machine translated.
Highlights & Details
- 14.5 cm (5.72 inch) display, 1440 x 720 p
- Octa Core CPU (8 x 2.0 GHz)
- 64 GB internal memory (microSD card (up to 128 GB))
- Android™ 8.1 Oreo
Facts
- • 16MP camera
- • 5.72 inch LCD IPS screen
- • GB internal memory, externally expandable up to GB
- • Shock-resistant, tested to a drop height of 1.22 meters, dropped 26 times on concrete and from different angles
- • Waterproof IP68, Tested for 30 minutes in water at a depth of 2 meters
- • the dust-proof protection class IP68, which has been tested in a small dust particle chamber, shows dust of all sizes
- • Battery up to 30 hours talk time, 5000 mAh
- • Super strong screen; Reinforced 1.1 mm Corning Gorilla ™ Glass
- • strictest military test standards MIL-STD-810G
Delivery
- Included in delivery: • Charger • USB-C cable • Headphones with hands-free function • Manual in German, English, Spanish, French, Italian, Dutch, Polish, Lithuanian
- Warranty: 24 months
- Manufacturer: Leo
Comments
Not Qi rechargeable!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones