Leoni 349504-100 Speaker cable 2 x 4 mm² Transparent, Red 100 m
No image
Variants
100 m 2 x 0.75 mm² Transparent, Red 100 m 2 x 1.50 mm² Transparent, Red 100 m 2 x 2.50 mm² Transparent, Red 100 m 2 x 4 mm² Transparent, Red 100 m 2 x 6 mm² Transparent, Red 1 m 2 x 0.75 mm² Transparent, Red 1 m 2 x 1.50 mm² Transparent, Red 1 m 2 x 2.50 mm² Transparent, Red 1 m 2 x 4 mm² Transparent, Red 1 m 2 x 6 mm² Transparent, Red
Flat and ultra flexible speaker lead with parallel strands. Easily separable.
- Warranty: 24 months
- Manufacturer: Leoni
Variants
100 m 2 x 0.75 mm² Transparent, Red 100 m 2 x 1.50 mm² Transparent, Red 100 m 2 x 2.50 mm² Transparent, Red 100 m 2 x 4 mm² Transparent, Red 100 m 2 x 6 mm² Transparent, Red 1 m 2 x 0.75 mm² Transparent, Red 1 m 2 x 1.50 mm² Transparent, Red 1 m 2 x 2.50 mm² Transparent, Red 1 m 2 x 4 mm² Transparent, Red 1 m 2 x 6 mm² Transparent, Red
Flat and ultra flexible speaker lead with parallel strands. Easily separable.
- Warranty: 24 months
- Manufacturer: Leoni
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 4 mm² |
Cross section | 2 x 4 mm² |
Features | Flexible , Flat , Twin cable |
Width | 9.3 mm |
Height | 4.5 mm |
Colour | Transparent , Red |
Content | 100 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 349504 |
Core layout | Copper wire, blank |
Type | 349504-100 |
Product type | Speaker cable |
Leoni 349504-100 Speaker cable 2 x 4 mm² Transparent, Red 100 m
Flat and ultra flexible speaker lead with parallel strands. Easily separable.
- Warranty: 24 months
- Manufacturer: Leoni
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)