LG Display Flatron E2210PM-BN LED Refurbished (very good) 55.9 cm (22 inch) 1680 x 1050 p 5 ms DVI, VGA TN LED
Technical data
Screen size diagonal (inches) | 22 inch |
---|---|
Display (cm) | 55.9 cm |
Response time | 5 ms |
Colour | Black |
Interfaces | DVI , VGA |
Panel technology | TN LED |
Features | Height adjustable , Tiltable , Portrait view (pivot) , Pivoted , Built-in speakers |
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
Hor. viewing angle | 170 ° |
---|---|
Vertical viewing angle | 160 ° |
Power consumption (ON) | 28 W |
Dot pitch | 0.280 mm |
Width | 506.4 mm |
Height | 368.9 mm |
Depth | 478.9 mm |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Weight | 4.2 kg |
Display type | LED display |
Dim | (W x H x D) 506.4 x 368.9 x 478.9 mm |
Screen size diagonal (cm) | 55.9 cm |
Product condition | Refurbished (very good) |
Resolution (max.) | 1680 x 1050 p |
Screen resolution | WSXGA+ (1680 x 1050 pixel) |
Display resolution mode | WSXGA+ |
Energy efficiency rating | Doesn't apply |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LED |
TFT black
Highlights & Details
- Screen size 55.9 cm (22 inch), 1680 x 1050 p, WSXGA+
- Response time: 5 ms
- Interfaces: DVI, VGA
- Height adjustable, Tiltable, Portrait view (pivot), Pivoted, Built-in speakers
Delivery
- Connection cable
- DVI cable
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: LG Display
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors