LG Electronics 24BK55WD-B LCD 61 cm (24 inch) 1920 x 1200 p WUXGA 5 ms DVI, VGA, Headphone jack (3.5 mm) AH-IPS LCD

  • Item no.: 2207632
  • Manufacturer no.: 24BK55WD-B
  • EAN: 8806084820921

High performance, this is offered by the new Office monitors of the BK55 series by LG. The high-quality AH-IPS panel with 6-axis color control and factory color calibration ensures optimum image quality. The new features Reader mode and Flicker Safe …

  • Item no.: 2207632
  • Manufacturer no.: 24BK55WD-B
  • EAN: 8806084820921

High performance, this is offered by the new Office monitors of the BK55 series by LG. The high-quality AH-IPS panel with 6-axis color control and factory color calibration ensures optimum image quality. The new features Reader mode and Flicker Safe …

Product type LCD
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Anthracite
Image format 16:10
Panel technology AH-IPS LCD
Display type LED backlit
Response time 5 ms
Brightness 300 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.269 mm
Interfaces DVI , VGA , Headphone jack (3.5 mm)
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 25.5 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
Doesn't apply
Width 558 mm
Height 395 mm
T 239 mm
Weight 5.6 kg

Technical data

Product type LCD
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Anthracite
Image format 16:10
Panel technology AH-IPS LCD
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors