LG Electronics 27UD59-W LCD 68.6 cm (27 inch) EEC A (A++ - E) 3840 x 2160 p UHD 2160p (4K) 5 ms IPS LCD

  • Item no.: 2109587
  • Manufacturer no.: 27UD59-W.AEU
  • EAN: 8806098006151

The 27UD59 is LG's Ultra HD 4K multimedia monitor with gaming qualities. Its IPS panel with brilliant narrow matte frame, UltraHD resolution and fine detail. With the gaming features FreeSync, the Mode, Black Stabilizer and Game Mode, gamers also get…

  • Item no.: 2109587
  • Manufacturer no.: 27UD59-W.AEU
  • EAN: 8806098006151

The 27UD59 is LG's Ultra HD 4K multimedia monitor with gaming qualities. Its IPS panel with brilliant narrow matte frame, UltraHD resolution and fine detail. With the gaming features FreeSync, the Mode, Black Stabilizer and Game Mode, gamers also get…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour White
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 37 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Annual energy consumption
44 kWh/year
Width 632.5 mm
Height 474.9 mm
T 217.3 mm
Weight 5.6 kg
Range of uses Home , Gaming
Features UHD resolution , Tiltable , Freesync , Headphone jack

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour White
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors