LGA0307-1.8 Inductor Axial lead 1.8 µH 1.1 Ω 240 mA 1 pc(s)

  • Item no.: 1405933
  • Manufacturer no.: 1405933
  • EAN: 2050003713412

INDUCTORS LGA0307 98022D11

  • Warranty: 24 months
  • Item no.: 1405933
  • Manufacturer no.: 1405933
  • EAN: 2050003713412

INDUCTORS LGA0307 98022D11

  • Warranty: 24 months
Type Axial lead
Inductance (L) 1.8 µH
Resonance 120 MHz
Sample rate 7.96 MHz
Tolerance ± 20 %
Resistance 1.1 Ω
Nominal voltage 250 V
Nominal current 240 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (Ø x L) 3 mm x 60 mm
Type LGA0307-1.8
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 1.8 µH
Resonance 120 MHz
Sample rate 7.96 MHz
Tolerance ± 20 %
Resistance 1.1 Ω
Nominal voltage 250 V
Nominal current 240 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes