LGA0307-270 Inductor Axial lead 270 µH 19 Ω 65 mA 1 pc(s)

  • Item no.: 1405961
  • Manufacturer no.: 1405961
  • EAN: 2050003715690

INDUCTORS LGA0307 98022D37

  • Warranty: 24 months
  • Item no.: 1405961
  • Manufacturer no.: 1405961
  • EAN: 2050003715690

INDUCTORS LGA0307 98022D37

  • Warranty: 24 months
Type Axial lead
Inductance (L) 270 µH
Resonance 2.8 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 19 Ω
Nominal voltage 250 V
Nominal current 65 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-270
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 270 µH
Resonance 2.8 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 19 Ω
Nominal voltage 250 V
Nominal current 65 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes