LGA0307-3.3 Inductor Axial lead 3.3 µH 1.4 Ω 210 mA 1 pc(s)
- Item no.: 1405936
- Manufacturer no.: 1405936
- EAN: 2050003713443
INDUCTORS LGA0307 98022D14
- Warranty: 24 months
- Item no.: 1405936
- Manufacturer no.: 1405936
- EAN: 2050003713443
INDUCTORS LGA0307 98022D14
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 3.3 µH |
Resonance | 95 MHz |
Sample rate | 7.96 MHz |
Tolerance ± | 20 % |
Resistance | 1.4 Ω |
Nominal voltage | 250 V |
Nominal current | 210 mA |
Length | 60 mm |
(Ø) | 3 mm |
Min. temperature | -20 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 3 mm x 60 mm |
Type | LGA0307-3.3 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Inductance LGA0
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes