LGA0410-120 Inductor Axial lead 120 µH 3.7 Ω 185 mA 1 pc(s)

  • Item no.: 1406005
  • Manufacturer no.: 1406005
  • EAN: 2050003716130

INDUCTORS LGA0410 98022D77

  • Warranty: 24 months
  • Item no.: 1406005
  • Manufacturer no.: 1406005
  • EAN: 2050003716130

INDUCTORS LGA0410 98022D77

  • Warranty: 24 months
Type Axial lead
Inductance (L) 120 µH
Resonance 3.8 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 3.7 Ω
Nominal voltage 250 V
Nominal current 185 mA
Length 60 mm
(Ø) 4 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (Ø x L) 4 mm x 60 mm
Type LGA0410-120
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 120 µH
Resonance 3.8 MHz
Sample rate 0.796 MHz
Tolerance ± 10 %
Resistance 3.7 Ω
Nominal voltage 250 V
Nominal current 185 mA
Length 60 mm
(Ø) 4 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes