LGA0510-5600 Inductor Axial lead 5600 µH 80 Ω 40 mA 1 pc(s)
- Item no.: 1405929
- Manufacturer no.: 1405929
- EAN: 2050003713375
INDUCTORS LGA0510 98022D102
- Warranty: 24 months
- Item no.: 1405929
- Manufacturer no.: 1405929
- EAN: 2050003713375
INDUCTORS LGA0510 98022D102
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 5600 µH |
Resonance | 0.5 MHz |
Sample rate | 0.252 MHz |
Tolerance ± | 10 % |
Resistance | 80 Ω |
Nominal voltage | 250 V |
Nominal current | 40 mA |
Length | 60 mm |
(Ø) | 5 mm |
Min. temperature | -20 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 60 mm |
Type | LGA0510-5600 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Inductance LGA0
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes