LGA0510-8200 Inductor Axial lead 8200 µH 95 Ω 30 mA 1 pc(s)

  • Item no.: 1405931
  • Manufacturer no.: 1405931
  • EAN: 2050003713399

INDUCTORS LGA0510 98022D104

  • Warranty: 24 months
  • Item no.: 1405931
  • Manufacturer no.: 1405931
  • EAN: 2050003713399

INDUCTORS LGA0510 98022D104

  • Warranty: 24 months
Type Axial lead
Inductance (L) 8200 µH
Resonance 0.4 MHz
Sample rate 0.252 MHz
Tolerance ± 10 %
Resistance 95 Ω
Nominal voltage 250 V
Nominal current 30 mA
Length 60 mm
(Ø) 5 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (Ø x L) 5 mm x 60 mm
Type LGA0510-8200
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 8200 µH
Resonance 0.4 MHz
Sample rate 0.252 MHz
Tolerance ± 10 %
Resistance 95 Ω
Nominal voltage 250 V
Nominal current 30 mA
Length 60 mm
(Ø) 5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes