Licefa ESD SMD insert (L x W x H) 340 x 250 x 22 mm conductive Inlay drawers

  • Item no.: 157708
  • Manufacturer no.: TE424610 ESD
  • EAN: 4016138094343

42 compartments, conductive · Designed to fit the drawer cabinet order no. 15 76 94

  • Warranty: 24 months
  • Manufacturer: Licefa
  • Item no.: 157708
  • Manufacturer no.: TE424610 ESD
  • EAN: 4016138094343

42 compartments, conductive · Designed to fit the drawer cabinet order no. 15 76 94

  • Warranty: 24 months
  • Manufacturer: Licefa
  • Compartment size: approx. 42 x 36 x 17 mm
Type Inlay drawers
Colour Black
Type conductive
Compartments 42
Length 340 mm
Width 250 mm
Height 22 mm
Dim (L x W x H) 340 x 250 x 22 mm
Type Conduct.
Product type ESD SMD insert

Technical data

  • Compartment size: approx. 42 x 36 x 17 mm
Type Inlay drawers
Colour Black
Type conductive
Compartments 42
Length 340 mm
Width 250 mm
Height 22 mm
Dim (L x W x H) 340 x 250 x 22 mm
Type Conduct.
Product type ESD SMD insert

Frequently bought together

Similar products

See and discover other items from category ESD Storage & Packaging