Lightwave Energy starter kit L412TF Stainless steel Apple HomeKit, Alexa, Google Home, IFTTT

  • Item no.: 2195567
  • Manufacturer no.: L412TF
  • EAN: 5060252202633

Automation that has come to life.Everything you need to control your lights, devices and more.The Lightwave Starter Kit includes a Smart Series power outlet and a Link Plus hub. Remote control and control of power consumption. Create schedules and ti…

  • Item no.: 2195567
  • Manufacturer no.: L412TF
  • EAN: 5060252202633

Automation that has come to life.Everything you need to control your lights, devices and more.The Lightwave Starter Kit includes a Smart Series power outlet and a Link Plus hub. Remote control and control of power consumption. Create schedules and ti…

  • Dim. Link (W x H x D) 110 x 115 x 35 mm
Cloud integration
Apple HomeKit , Alexa , Google Home , IFTTT
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm
Height 69 mm
Depth 49 mm
Dim (W x H x D) 69 x 69 x 49 mm
Signal flow direction Unidirectional (uni)
Energy efficiency rating
Doesn't apply
Hub Required, included
Product type Energy starter kit

Technical data

  • Dim. Link (W x H x D) 110 x 115 x 35 mm
Cloud integration
Apple HomeKit , Alexa , Google Home , IFTTT
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit