Lightwave Gateway L2 White Apple HomeKit, IFTTT, Alexa, Google Home
The Lightwave Link Plus is the heart of your smart home and enables the simple remote control of your devices. Paired with Google Assistant, you can control Lightwave devices via voice or app. The Lightwave automation offers functions such as timers,…
- Warranty: 24 months
- Manufacturer: Lightwave
The Lightwave Link Plus is the heart of your smart home and enables the simple remote control of your devices. Paired with Google Assistant, you can control Lightwave devices via voice or app. The Lightwave automation offers functions such as timers,…
- Warranty: 24 months
- Manufacturer: Lightwave
Technical data
Cloud integration | Apple HomeKit , IFTTT , Alexa , Google Home |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Used at | Indoors |
Power supply (LOV) | mains-powered |
Operating voltage | 230 V |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Colour | White |
Width | 110 mm |
Height | 115 mm |
Depth | 35 mm |
---|---|
Dim | (W x H x D) 110 x 115 x 35 mm |
Signal flow direction | Unidirectional (uni) |
Energy efficiency rating | Doesn't apply |
Hub | Required, included |
Product type | Gateway |
Documents & Downloads
Lightwave Link Plus
The Lightwave Link Plus is the heart of your smart home and enables the simple remote control of your devices. Paired with Google Assistant, you can control Lightwave devices via voice or app. The Lightwave automation offers functions such as timers, group actions, triggers and wireless dual switching. Discover the potential of your home with Lightwave.
This text is machine translated.
Highlights & Details
- For remote control of your devices
- Can be controlled via app or language
- Compatible with Google Assistant
Delivery
- Lightwave Link Plus
- Ethernet cable
- Power supply unit
- User manual.
- Warranty: 24 months
- Manufacturer: Lightwave
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit