Lightwave Lighting starter kit L21412TF Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (sepa
Smart lights for home.Everything you need for your smart home adventure.This starter kit is easy to install without extra cables. With this Smart Dimmer, the Smart Socket and the Link Plus you can control your devices from everywhere. Create the scen…
- Warranty: 24 months
- Manufacturer: Lightwave
Smart lights for home.Everything you need for your smart home adventure.This starter kit is easy to install without extra cables. With this Smart Dimmer, the Smart Socket and the Link Plus you can control your devices from everywhere. Create the scen…
- Warranty: 24 months
- Manufacturer: Lightwave
Technical data
Cloud integration | Apple HomeKit , Alexa (separate hub required) , Google Home (separate hub required) , IFTTT (separate hub required) |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Used at | Indoors |
Power supply (LOV) | mains-powered |
Operating voltage | 230 V |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Mounting type | Flush mount |
Colour | Stainless steel |
Width | 69 mm |
Height | 69 mm |
---|---|
Depth | 49 mm |
Dim | (W x H x D) 69 x 69 x 49 mm |
Signal flow direction | Unidirectional (uni) |
Energy efficiency rating | Doesn't apply |
Hub | Required |
Product type | Lighting starter kit |
Documents & Downloads
- Manual 2195569 Lightwave Lighting starter kit L21412TF Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (sepa
PDF - Manual 2195569 Lightwave Lighting starter kit L21412TF Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (sepa
PDF - Manual 2195569 Lightwave Lighting starter kit L21412TF Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (sepa
PDF
Lightwave Lighting & Power Starter Kit (Smart Series EU-TF) Stainless Steel
Smart lights for home.
Everything you need for your smart home adventure.
This starter kit is easy to install without extra cables. With this Smart Dimmer, the Smart Socket and the Link Plus you can control your devices from everywhere. Create the scene lighting you want for every room. Control your power consumption in real time with the power monitoring. With the Smart Dimmer you can even control ceiling lighting and floor lamps synchronously.
This text is machine translated.
Delivery
- Ethernet cable
- Power supply unit
- Intelligent dimmer (1-way) stainless steel
- Intelligent socket stainless steel
- 2 x 10 mm spacers for flush-mounted socket
- 4 x fixing screws
- User manual.
- Warranty: 24 months
- Manufacturer: Lightwave
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit