Lightwave Socket L41TF Stainless steel Apple HomeKit, Alexa (separate hub required), Google Home (separate hub required)

  • Item no.: 2195563
  • Manufacturer no.: L41TF
  • EAN: 5060252202626

Automation that has come to life.Control and monitor lights, devices and more.The elegant sockets of the Smart series from Lightwave complement the Smart Home perfectly. Switch on your floor lamps from anywhere in the evening and monitor the power co…

  • Item no.: 2195563
  • Manufacturer no.: L41TF
  • EAN: 5060252202626

Automation that has come to life.Control and monitor lights, devices and more.The elegant sockets of the Smart series from Lightwave complement the Smart Home perfectly. Switch on your floor lamps from anywhere in the evening and monitor the power co…

Cloud integration
Apple HomeKit , Alexa (separate hub required) , Google Home (separate hub required) , IFTTT (separate hub required)
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm
Height 69 mm
Depth 49 mm
Signal flow direction Unidirectional (uni)
Energy efficiency rating
Doesn't apply
Hub Required
Product type Socket

Technical data

Cloud integration
Apple HomeKit , Alexa (separate hub required) , Google Home (separate hub required) , IFTTT (separate hub required)
Transfer Standard (Smart Home) Bluetooth
Used at Indoors
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Mounting type Flush mount
Colour Stainless steel
Width 69 mm

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit