LINDY 35633 Audio/phono Cable
Lindy 35633. Cable length: 20 m, connection 1: S-Video (4-pin), connection 2: S-Video (4-pin). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 35633. Cable length: 20 m, connection 1: S-Video (4-pin), connection 2: S-Video (4-pin). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable use | Audio/phono |
---|---|
Type | Cable |
Product type | Audio/phono Cable |
Documents & Downloads
Lindy Video cable 4-pin mini-DIN (M) to 4-pin mini-DIN (M) - 20m
Lindy 35633. Cable length: 20 m, connection 1: S-Video (4-pin), connection 2: S-Video (4-pin). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables