LINDY 37837 VGA Deluxe cable extension [1x VGA plug - 1x VGA socket] Anthracite 5.00 m
Lindy 5m, VGA VGA. Cable length: 5m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 5m, VGA VGA. Cable length: 5m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 5.00 m |
Colour | Anthracite |
Connector type | straight |
AWG | AWG 24 |
Cable use | TV/monitor |
Type | Deluxe cable extension |
---|---|
Type | Round |
Cable type | WQXGA |
Core material | Copper |
Product type | TV/monitor Deluxe cable extension |
Lindy Premium Gold-VGA extension cable-HD-15 (M)
Lindy 5m, VGA VGA. Cable length: 5m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters