LINDY 37896 Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)]
Lindy 1m, RCA. Cable length: 1m, connection 1: RCA, connection 2: RCA. Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy 1m, RCA. Cable length: 1m, connection 1: RCA, connection 2: RCA. Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable use | Audio/phono |
Type | Cable |
Product type | Audio/phono Cable |
Documents & Downloads
Lindy Premium Gold-video/audio cable SPDIF
Lindy 1m, RCA. Cable length: 1m, connection 1: RCA, connection 2: RCA. Quantity per Box: 1 pieces (e)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables