LINDY 41510 HDMI Adapter [1x HDMI socket - 1x Mini HDMI plug] Silver
CROMO HDMI Micro Adapter connects an HDMI cable with an HDMI Micro connection, adapter from HDMI Type A socket to HDMI Type D plug
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
CROMO HDMI Micro Adapter connects an HDMI cable with an HDMI Micro connection, adapter from HDMI Type A socket to HDMI Type D plug
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | Mini HDMI plug |
Colour | Silver |
Cable use | TV/monitor |
Type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Lindy CROMO Adapter HDMI (coupler) to HDMI Micro (plug)
CROMO HDMI Micro Adapter connects an HDMI cable with an HDMI Micro connection, adapter from HDMI Type A socket to HDMI Type D plug
This text is machine translated.
Highlights & Details
- Short adapter HDMI type A socket to HDMI type D plug
- Supports all HDMI and HDCP specifications and protocols
- Chromed metal housing (fully shielded)
- Small size. Dimensions 3.7 x 1.8 x 1cm (LxWxH)
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters