LINDY 43179 USB-C / DisplayPort Converter [1x USB-C plug - 2x HDMI socket, VGA socket] White
The Lindy USB 3.1 type C to dual display converter enables the connection of two high-resolution displays to a MacBook, Ultrabook or notebook with USB 3.1 port type C and DisplayPort Alternate Mode. The converter supports SST (Single Stream Transport…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy USB 3.1 type C to dual display converter enables the connection of two high-resolution displays to a MacBook, Ultrabook or notebook with USB 3.1 port type C and DisplayPort Alternate Mode. The converter supports SST (Single Stream Transport…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | USB-C , DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 2 x |
Type B | HDMI socket , VGA socket |
Colour | White |
Cable use | TV/monitor |
Type | Converter |
Product type | TV/monitor Converter |
Lindy USB 3.1 type C dual display adapter HDMI & VGA
The Lindy USB 3.1 type C to dual display converter enables the connection of two high-resolution displays to a MacBook, Ultrabook or notebook with USB 3.1 port type C and DisplayPort Alternate Mode. The converter supports SST (Single Stream Transport) and MST (Multi Stream Transport). It can send the same image signal to two monitors or display different image signals on both screens - the configuration is done via the display settings.
The installation is simple, drivers are not required. The Type C twist-proof USB connector is designed to make connecting the cable easier without having to pay attention to alignment
This text is machine translated.
Highlights & Details
- Connects one HDMI and one VGA monitor at a time to a USB port type C.
- Requires DisplayPort alternate mode support via the USB 3.1 port/bus
- Supports resolutions up to 3840x2160@30Hz 8bit RGB (HDMI) / 1920x1080@60Hz (VGA)
- Plug & Play, no drivers required
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters