LINDY 43245 DisplayPort / USB-C Converter [1x DisplayPort socket - 1x USB-C plug] White
The Lindy USB 3.1 type C to DisplayPort converter enables the connection of a DisplayPort monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The converter is supplied with power via the USB bus, an external power s…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy USB 3.1 type C to DisplayPort converter enables the connection of a DisplayPort monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The converter is supplied with power via the USB bus, an external power s…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DisplayPort , USB-C |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort socket |
No. of B connections | 1 x |
Type B | USB-C plug |
Colour | White |
Cable use | TV/monitor |
Type | Converter |
Product type | TV/monitor Converter |
Lindy USB 3.1 type C to DisplayPort 4K60 adapter
The Lindy USB 3.1 type C to DisplayPort converter enables the connection of a DisplayPort monitor to a computer with USB 3.1 port type C and DisplayPort alternate mode support. The converter is supplied with power via the USB bus, an external power supply is not needed.
The converter supports 4K-UHD resolutions, so that contents are displayed with excellent picture sharpness and accuracy. The Type C twist-proof USB connector is designed to make connecting the cable easier without having to pay attention to alignment. The plug & play installation does not require any drivers, so the hub can be installed easily - whether by professional or inexperienced users.
This text is machine translated.
Highlights & Details
- Connects a DisplayPort monitor to a type C USB port
- Supports DisplayPort resolutions up to 4K 3840x2160@60Hz
- Requires DisplayPort alternate mode support via the USB 3.1 port/bus
- Plug & Play, drivers are not required
Facts
- AV interface: USB type C on DisplayPort
- Interface standard: DisplayPort 1.2
- supported bandwidth: -
- maximum input resolution: 3840x2160@60Hz
- maximum output resolution: 3840x2160@60Hz
- Chipset: VL100
- Compatibility: Computer with USB port type C or Thunderbolt 3 and DisplayPort alternate mode support
- Power Delivery: -
- HDCP support: HDCP 1.4 / DPCP 1.4
- Audio: -
- separate audio ports: -
- special features: DisplayPort Alternate Mode
- Inputs: 1 x USB Type C (plug)
- Outputs: 1 x DisplayPort (socket)
- Power supply / power supply: Bus-powered
- package dimensions (approx.) WxDxH: 38x40x15mm (1.5x1.57x0.59in)
- Cable length (mounted): 170mm (6.69in)
- Housing material: Plastic
- net weight device/e: 0.028kg (0.06lb)
- Operating temperature: 0°C - 45°C (32°F - 113
- °F - 158°F - 158°F - 158°F - 158°F - 158 F - 158 F - 158 C (70 - 158 - 158 - 158 F - 158 - 158 - 158 F - 158 - 158 F - 70 - 10 - 85% RH (non-condensing)
- Power consumption: -
- Color: White
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters