LINDY Adapter [1x Mini HDMI plug - 1x HDMI socket] Black
HDMI mini adapter. For connecting an HDMI cable to an HDMI mini connector. HDMI type A socket to HDMI type C plug gold-plated
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
HDMI mini adapter. For connecting an HDMI cable to an HDMI mini connector. HDMI type A socket to HDMI type C plug gold-plated
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | Mini HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Cable use | Monitor |
type | Adapter |
Product type | Monitor Adapter |
Documents & Downloads
Lindy HDMI to HDMI Mini Adapter Type A (female) / C(male)
HDMI mini adapter. For connecting an HDMI cable to an HDMI mini connector. HDMI type A socket to HDMI type C plug gold-plated
This text is machine translated.
Highlights & Details
- HDMI type A coupler to HDMI type C plug
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters