LINDY Adapter cable [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
The DisplayPort to HDMI adapter converts DP into HDMI signals without scaling Input: DisplayPort plug DPOutput: HDMI A socket supports max. 3840x2160p 30HzSupports HDCP and digital audio cable length approx. 15cm AMD Eyefinity, NVIDIA Surround and IN…
- Warranty: 24 months
- Manufacturer: LINDY
The DisplayPort to HDMI adapter converts DP into HDMI signals without scaling Input: DisplayPort plug DPOutput: HDMI A socket supports max. 3840x2160p 30HzSupports HDCP and digital audio cable length approx. 15cm AMD Eyefinity, NVIDIA Surround and IN…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | Black |
Cable use | Monitor |
type | Adapter cable |
Product type | Monitor Adapter cable |
Documents & Downloads
Lindy DisplayPort 1.2 to HDMI 4K adapter, active
The DisplayPort to HDMI adapter converts DP into HDMI signals without scaling Input: DisplayPort plug DPOutput: HDMI A socket supports max. 3840x2160p 30HzSupports HDCP and digital audio cable length approx. 15cm AMD Eyefinity, NVIDIA Surround and INTEL Collage compatible supports Mac / iMac / MacBook Thunderbolt ports If you have problems with 4K displays, please see this information support.apple.com/en-us/HT202856
This text is machine translated.
Highlights & Details
- Connects the DisplayPort of your Mac or PC with an HDMI monitor, projector or TV. Adapter is plugged directly into the DisplayPort output.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters