LINDY Adapter cable [1x DVI plug 25-pin - 1x VGA socket] Black 10.00 cm
This DVI-D to VGA adapter is the optimal solution if you want to connect older VGA monitors or projectors to modern DVI-D devices, e.g. laptops, ultrabooks, tablets or smartphones. Not for HDCP-protected signals! Converts DVI-D signals to VGA supp…
- Warranty: 24 months
- Manufacturer: LINDY
This DVI-D to VGA adapter is the optimal solution if you want to connect older VGA monitors or projectors to modern DVI-D devices, e.g. laptops, ultrabooks, tablets or smartphones. Not for HDCP-protected signals! Converts DVI-D signals to VGA supp…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | DVI plug 25-pin |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 10.00 cm |
Colour | Black |
Cable use | Monitor |
type | Adapter cable |
Product type | Monitor Adapter cable |
Documents & Downloads
Lindy DVI-D to VGA converter
This DVI-D to VGA adapter is the optimal solution if you want to connect older VGA monitors or projectors to modern DVI-D devices, e.g. laptops, ultrabooks, tablets or smartphones. Not for HDCP-protected signals! Converts DVI-D signals to VGA supports resolutions up to 1200p Power supply via the DVI-D connection
This text is machine translated.
Highlights & Details
- Connect your DVI devices to a display or projector with VGA connection, converts DVI-D signals with resolutions up to 1200p to VGA
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters