LINDY Adapter cable [1x Mini DisplayPort plug - 1x HDMI socket, DVI socket 29-pin, VGA socket] White 20.00 cm
The Mini-DP (DisplayPort) adapter converts the graphic signal of a modern Mac, notebook or a PC graphics card with mini-DP output in a standard HDMI, DVI-D or VGA signal, so that any commercially available monitor or flat-screen TV can be operated wi…
- Warranty: 24 months
- Manufacturer: LINDY
The Mini-DP (DisplayPort) adapter converts the graphic signal of a modern Mac, notebook or a PC graphics card with mini-DP output in a standard HDMI, DVI-D or VGA signal, so that any commercially available monitor or flat-screen TV can be operated wi…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
No. of A connectors | 1 x |
---|---|
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket , DVI socket 29-pin , VGA socket |
Cable length | 20.00 cm |
Colour | White |
Cable use | Monitor |
type | Adapter cable |
Product type | Monitor Adapter cable |
Documents & Downloads
Lindy Mini-DP 1.2 to HDMI 4K30/DVI/VGA adapter
The Mini-DP (DisplayPort) adapter converts the graphic signal of a modern Mac, notebook or a PC graphics card with mini-DP output in a standard HDMI, DVI-D or VGA signal, so that any commercially available monitor or flat-screen TV can be operated with the corresponding socket. The adapter is connected directly to the Mini-DP connection on the computer and connected with a suitable monitor cable. If the mini-DP output signal is converted to DVI-D, HDMI or the analogueue VGA connection, only one of the three output ports can be used at a time. Only one cable may be connected. Maximum resolutions 1920 x 1200@60Hz to 3m, For the HDMI output up to 4K UHD 3840x2160 @ 30HzKompatibel with DisplayPort 1.2 Specification Support for HDMI/DVI per channel 12 bit color depth supports 5.1 audio system via HDMI (mini-DP graphics interface must support audio output)Mini-DP plug at 3x socket: DVI, HDMI and VGAFor connection to graphics cards with a large DisplayPort socket, please additionally use the short adapter cable Art.-Nr. 41060 white housing with white cable, Length: Approx. 20cm
This text is machine translated.
Highlights & Details
- Mini DisplayPort adapter converts the DP graphics signal to HDMI/DVI/VGA and connects Mac/PC with DisplayPort/Mini-DP output with an HDMI, DVI-D or VGA monitor - supports HDMI up to 4K
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters