LINDY Cable 1.00 m Black

  • Item no.: 1835575
  • Manufacturer no.: 41515
  • EAN: 4002888415156

Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in highest quality 2x flexible HDMI type A SteckerDie plugs are turning (180°) and swivelling (+/- 90°) cable completely shielded, high-speed HDMI C…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835575
  • Manufacturer no.: 41515
  • EAN: 4002888415156

Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in highest quality 2x flexible HDMI type A SteckerDie plugs are turning (180°) and swivelling (+/- 90°) cable completely shielded, high-speed HDMI C…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 1.00 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 1.00 m
Colour Black
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables