LINDY Cable 2.00 m 36212 Grey
Uncompromising and high-performance DVI-D dual link extension cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K …
- Warranty: 24 months
- Manufacturer: LINDY
Uncompromising and high-performance DVI-D dual link extension cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K …
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 2.00 m |
---|---|
Colour | Grey |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy 2m DVI-D Dual Link extension cable, Gold Line
Uncompromising and high-performance DVI-D dual link extension cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plated contacts and plug-in sleeve Low attenuation design, 3-way shielded cable, corrosion-resistant, high-performance 28 AWG-OFC copper conductor cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Gold DVI-D dual link extension cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line DVI-D dual link extension cables have a 3-fold shielding and OFC copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. The robust metal casing is equipped with an integrated finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission. Gold line DVI-D Dual Link DVI extension cable support the maximum resolution up to 2560 x 1600 @ 60 Hz including HD resolutions of up to 1080p.
This text is machine translated.
Highlights & Details
- DVI Dual Link plug to coupling
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables